
151-02734 | |
|---|---|
DigiKey Part Number | 1436-151-02734-ND |
Manufacturer | |
Manufacturer Product Number | 151-02734 |
Description | CBL CLAMP P-TYPE BLACK STUD MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Stud Mount, Fastener 1.420" ~ 2.000" (36.07mm ~ 50.80mm) |
Datasheet | Datasheet |
Category | Mounting Type Stud Mount, Fastener |
Manufacturer HellermannTyton | Material Stainless Steel (SS) |
Series | Color Black |
Packaging Bulk | Length 7.150" (181.61mm) |
Part Status Active | Width 1.370" (34.80mm) |
Type Clamp, P-Type | Panel Hole Size 0.330" (8.38mm) |
Type Attributes 180°, Ratchet, Ribbed | Material Flammability Rating UL94 V-0 |
Opening Size 1.420" ~ 2.000" (36.07mm ~ 50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| 10 | 4,88100 € | 48,81 € |
| 25 | 4,57480 € | 114,37 € |
| 50 | 4,35620 € | 217,81 € |
| 160 | 4,01294 € | 642,07 € |
| 320 | 3,82150 € | 1.222,88 € |
| 640 | 3,63922 € | 2.329,10 € |
| 1.120 | 3,49846 € | 3.918,28 € |
| 2.560 | 3,30051 € | 8.449,31 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 6,84250 € |

