
151-02655 | |
|---|---|
DigiKey Part Number | 1436-151-02655-ND |
Manufacturer | |
Manufacturer Product Number | 151-02655 |
Description | CBL CHANNEL BUNDLING BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Channel, Bundling Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 5.900" (149.86mm) |
Packaging Bulk | Width 0.060" (1.52mm) |
Part Status Active | Height 0.600" (15.24mm) |
Type Channel, Bundling | Panel Hole Size 0.240" ~ 0.270" (6.10mm ~ 6.86mm) |
Type Attributes 180° | Material Flammability Rating UL94 HB |
Material Polypropylene (PP) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,61400 € | 6,14 € |
| 25 | 0,57560 € | 14,39 € |
| 50 | 0,54820 € | 27,41 € |
| 100 | 0,52180 € | 52,18 € |
| 250 | 0,48912 € | 122,28 € |
| 500 | 0,46576 € | 232,88 € |
| 1.000 | 0,44351 € | 443,51 € |
| 2.500 | 0,41574 € | 1.039,35 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

