Cable Clamp, Conduit Black Stud Mount, Fastener 0.980" (24.89mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-02646

DigiKey Part Number
1436-151-02646-ND
Manufacturer
Manufacturer Product Number
151-02646
Description
CBL CLAMP CONDUIT BLACK STUD MNT
Customer Reference
Detailed Description
Cable Clamp, Conduit Black Stud Mount, Fastener 0.980" (24.89mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
HellermannTyton
Color
Black
Series
Length
3.830" (97.28mm)
Packaging
Bulk
Width
0.900" (22.86mm)
Part Status
Obsolete
Height
3.430" (87.12mm)
Type
Clamp, Conduit
Panel Hole Size
0.350" (8.89mm)
Opening Size
0.980" (24.89mm)
Material Flammability Rating
UL94 HB
Mounting Type
Stud Mount, Fastener
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.