
151-02600 | |
|---|---|
DigiKey Part Number | 151-02600-ND |
Manufacturer | |
Manufacturer Product Number | 151-02600 |
Description | CBL CLIP BUNDLING BLACK ARROW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Black Arrowhead, Cupped |
Datasheet | Datasheet |
Category | Length 1.969" (50.00mm) |
Manufacturer HellermannTyton | Width 0.315" (8.00mm) |
Packaging Bag | Panel Hole Size 0.276" (7.00mm) |
Part Status Active | Material Thickness 0.079" (2.00mm) |
Type Clip, Bundling | Material Flammability Rating UL94 V-2 |
Mounting Type Arrowhead, Cupped | Bundle Center to Mounting Center 0.787" (20.00mm) |
Material Polyamide (PA66), Nylon 6/6 | Panel Thickness 0.031" ~ 0.063" (0.79mm ~ 1.60mm) |
Color Black | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,23730 € | 23,73 € |
| Unit Price without VAT: | 0,23730 € |
|---|---|
| Unit Price with VAT: | 0,28239 € |

