
151-02587 | |
|---|---|
DigiKey Part Number | 1436-151-02587-ND |
Manufacturer | |
Manufacturer Product Number | 151-02587 |
Description | CBL CHANNEL BUNDLING FIR TREE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Channel, Bundling Black Fir Tree |
Datasheet | Datasheet |
Category | Mounting Type Fir Tree |
Manufacturer HellermannTyton | Color Black |
Packaging Bulk | Length 3.010" (76.45mm) |
Part Status Active | Width 0.765" (19.43mm) |
Type Channel, Bundling | Panel Hole Size 0.255" (6.48mm) |
Type Attributes 120° | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 856 | 0,57603 € | 493,08 € |
| Unit Price without VAT: | 0,57603 € |
|---|---|
| Unit Price with VAT: | 0,68548 € |

