
151-02569 | |
|---|---|
DigiKey Part Number | 1436-151-02569-ND |
Manufacturer | |
Manufacturer Product Number | 151-02569 |
Description | CBL CLIP C-TYPE METAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type |
Datasheet | Datasheet |
Category | Type Clip, C-Type |
Manufacturer HellermannTyton | Type Attributes Split |
Series | Material Stainless Steel (SS) |
Packaging Bulk | Length 0.730" (18.54mm) |
Part Status Active | Width 0.460" (11.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250.000 | 0,64623 € | 161.557,50 € |
| Unit Price without VAT: | 0,64623 € |
|---|---|
| Unit Price with VAT: | 0,76901 € |

