
151-02552 | |
|---|---|
DigiKey Part Number | 1436-151-02552-ND |
Manufacturer | |
Manufacturer Product Number | 151-02552 |
Description | CBL CLIP C-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fir Tree 0.394" ~ 0.551" (10.00mm ~ 14.00mm) |
Datasheet | Datasheet |
Category | Mounting Type Fir Tree |
Manufacturer HellermannTyton | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Bulk | Length 1.090" (27.69mm) |
Part Status Active | Height 1.710" (43.43mm) |
Type Clip, C-Type | Material Flammability Rating UL94 HB |
Type Attributes Hinged, Locking | Panel Thickness 0.020" ~ 0.270" (0.51mm ~ 6.86mm) |
Opening Size 0.394" ~ 0.551" (10.00mm ~ 14.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,33366 € | 1.333,66 € |
| Unit Price without VAT: | 1,33366 € |
|---|---|
| Unit Price with VAT: | 1,58706 € |

