
151-02457 | |
|---|---|
DigiKey Part Number | 1436-151-02457-ND |
Manufacturer | |
Manufacturer Product Number | 151-02457 |
Description | CBL CLIP BUNDLING BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Black |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Packaging Bulk | Length 2.360" (59.94mm) |
Part Status Active | Height 0.700" (17.78mm) |
Type Clip, Bundling | Panel Hole Size 0.314" (7.98mm) |
Type Attributes Standoff | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16321 € | 816,05 € |
| Unit Price without VAT: | 0,16321 € |
|---|---|
| Unit Price with VAT: | 0,19422 € |

