
151-02452 | |
|---|---|
DigiKey Part Number | 1436-151-02452-ND |
Manufacturer | |
Manufacturer Product Number | 151-02452 |
Description | CBL CLIP C-TYPE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.660" (16.76mm) | |
Width | 0.390" (9.91mm) | |
Height | 0.720" (18.30mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,20889 € | 5.013,36 € |
| Unit Price without VAT: | 0,20889 € |
|---|---|
| Unit Price with VAT: | 0,24858 € |

