MFR Recommended

151-02437 | |
|---|---|
DigiKey Part Number | 1436-151-02437-ND |
Manufacturer | |
Manufacturer Product Number | 151-02437 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 1.800" ~ 2.100" (45.72mm ~ 53.34mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clamp, P-Type | |
Type Attributes | 180°, Ratchet, Ribbed | |
Opening Size | 1.800" ~ 2.100" (45.72mm ~ 53.34mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | 7.690" (195.33mm) | |
Width | 1.370" (34.80mm) | |
Height | - | |
Panel Hole Size | 0.470" ~ 0.699" (11.94mm ~ 17.76mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |


