
151-02436 | |
|---|---|
DigiKey Part Number | 1436-151-02436-ND |
Manufacturer | |
Manufacturer Product Number | 151-02436 |
Description | CBL CLIP C-TYPE METALLIC CLIP ON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Metallic Edge Mount, Clip On 0.059" ~ 0.079" (1.50mm ~ 2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Split | |
Opening Size | 0.059" ~ 0.079" (1.50mm ~ 2.00mm) | |
Mounting Type | Edge Mount, Clip On | |
Material | Stainless Steel (SS) | |
Color | Metallic | |
Length | 0.670" (17.02mm) | |
Width | 0.375" (9.53mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.060" ~ 0.078" (1.52mm ~ 1.98mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,43830 € | 2.191,50 € |
| Unit Price without VAT: | 0,43830 € |
|---|---|
| Unit Price with VAT: | 0,52158 € |

