
151-02432 | |
|---|---|
DigiKey Part Number | 1436-151-02432-ND |
Manufacturer | |
Manufacturer Product Number | 151-02432 |
Description | CBL CLIP BUNDLING NATURAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Natural |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Natural |
Series | Length 2.400" (60.96mm) |
Packaging Bulk | Width 0.470" (11.94mm) |
Part Status Active | Height 0.880" (22.35mm) |
Type Clip, Bundling | Panel Hole Size 0.310" (7.87mm) |
Type Attributes Standoff | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19108 € | 477,70 € |
| Unit Price without VAT: | 0,19108 € |
|---|---|
| Unit Price with VAT: | 0,22739 € |

