
151-02320 | |
|---|---|
DigiKey Part Number | 1436-151-02320-ND |
Manufacturer | |
Manufacturer Product Number | 151-02320 |
Description | CBL CLIP C-TYPE METALLIC CLIP ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Metallic Edge Mount, Clip On 0.197" ~ 0.299" (5.00mm ~ 7.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Split | |
Opening Size | 0.197" ~ 0.299" (5.00mm ~ 7.60mm) | |
Mounting Type | Edge Mount, Clip On | |
Material | Stainless Steel (SS) | |
Color | Metallic | |
Length | 0.950" (24.13mm) | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.040" ~ 0.120" (1.02mm ~ 3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,59628 € | 2.981,40 € |
| Unit Price without VAT: | 0,59628 € |
|---|---|
| Unit Price with VAT: | 0,70957 € |

