Cable Clip, Bundling Black Arrowhead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-02177

DigiKey Part Number
1436-151-02177-ND
Manufacturer
Manufacturer Product Number
151-02177
Description
CBL CLIP BUNDLING BLK ARROWHEAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clip, Bundling Black Arrowhead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
HellermannTyton
Length
3.060" (77.72mm)
Series
Width
0.450" (11.43mm)
Packaging
Bulk
Height
1.120" (28.45mm)
Part Status
Active
Panel Hole Size
0.461" ~ 0.512" (11.70mm ~ 13.00mm)
Type
Clip, Bundling
Panel Thickness
0.531" ~ 0.591" (13.50mm ~ 15.00mm)
Mounting Type
Arrowhead
Base Product Number
Material
Polyphenylene Sulfide (PPS)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,86210 €1.724,20 €
Manufacturers Standard Package
Unit Price without VAT:0,86210 €
Unit Price with VAT:1,02590 €