
151-02097 | |
|---|---|
DigiKey Part Number | 1436-151-02097-ND |
Manufacturer | |
Manufacturer Product Number | 151-02097 |
Description | CABLE TIE HLDR FLAT OVAL MNT BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Tie Holder Cable Tie Holder Black Screw or Rivet Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat Tie Holder | |
Mounting Type | Screw or Rivet Mount | |
Size / Dimension | - | |
For Use With/Related Products | Cable Ties up to 0.500" (12.7mm) Width | |
Material | Polyamide (PA66), Nylon 6/6, Heat Stabilized, UV Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,04777 € | 6.143,31 € |
| Unit Price without VAT: | 2,04777 € |
|---|---|
| Unit Price with VAT: | 2,43685 € |

