
151-02076 | |
|---|---|
DigiKey Part Number | 1436-151-02076-ND |
Manufacturer | |
Manufacturer Product Number | 151-02076 |
Description | CBL CLIP CONNECTOR BLK ARROWHEAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Connector Black Arrowhead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Connector | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Arrowhead | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.910" (23.11mm) | |
Width | 0.770" (19.56mm) | |
Height | 0.570" (14.48mm) | |
Panel Hole Size | 0.260" ~ 0.520" (6.60mm ~ 13.21mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.030" ~ 0.120" (0.76mm ~ 3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14250 € | 1.425,00 € |
| Unit Price without VAT: | 0,14250 € |
|---|---|
| Unit Price with VAT: | 0,16958 € |

