
151-02019 | |
|---|---|
DigiKey Part Number | 151-02019-ND |
Manufacturer | |
Manufacturer Product Number | 151-02019 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 1.417" ~ 2.008" (36.00mm ~ 51.00mm) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 6.555" (166.50mm) |
Packaging Bulk | Width 1.374" (34.90mm) |
Part Status Active | Panel Hole Size 0.510" (12.95mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 HB |
Type Attributes 180°, Ratchet, Ribbed | Features Heat Stabilized, Impact Resistant, UV Resistant |
Opening Size 1.417" ~ 2.008" (36.00mm ~ 51.00mm) | Screw Size M12 |
Mounting Type Fastener | Bundle Center to Mounting Center 4.760" (120.90mm) |
Material Polyamide (PA66), Nylon 6/6; Steel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 3,10365 € | 6.517,66 € |
| Unit Price without VAT: | 3,10365 € |
|---|---|
| Unit Price with VAT: | 3,69334 € |

