
151-01978 | |
|---|---|
DigiKey Part Number | 151-01978-ND |
Manufacturer | |
Manufacturer Product Number | 151-01978 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.764" ~ 1.417" (19.40mm ~ 36.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | 180°, Ratchet, Ribbed | |
Opening Size | 0.764" ~ 1.417" (19.40mm ~ 36.00mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | 4.055" (103.00mm) | |
Width | 1.374" (34.90mm) | |
Height | - | |
Panel Hole Size | 0.510" (12.95mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant, UV Resistant | |
Screw Size | M12 | |
Bundle Center to Mounting Center | 2.450" (62.23mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 3,31488 € | 530,38 € |
| Unit Price without VAT: | 3,31488 € |
|---|---|
| Unit Price with VAT: | 3,94471 € |

