
151-01975 | |
|---|---|
DigiKey Part Number | 151-01975-ND |
Manufacturer | |
Manufacturer Product Number | 151-01975 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.764" ~ 1.417" (19.40mm ~ 36.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | 180°, Ratchet, Ribbed | |
Opening Size | 0.764" ~ 1.417" (19.40mm ~ 36.00mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | 4.055" (103.00mm) | |
Width | 1.374" (34.90mm) | |
Height | - | |
Panel Hole Size | 0.256" (6.50mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant, UV Resistant | |
Screw Size | M6 | |
Bundle Center to Mounting Center | 2.450" (62.23mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 10 | 4,03200 € | 40,32 € |
| 25 | 3,77920 € | 94,48 € |
| 50 | 3,59860 € | 179,93 € |
| 160 | 3,31488 € | 530,38 € |
| 320 | 3,15669 € | 1.010,14 € |
| 640 | 3,00611 € | 1.923,91 € |
| 1.120 | 2,88982 € | 3.236,60 € |
| 2.560 | 2,72627 € | 6.979,25 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,64060 € |

