
151-01961 | |
|---|---|
DigiKey Part Number | 151-01961-ND |
Manufacturer | |
Manufacturer Product Number | 151-01961 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.500" ~ 0.768" (12.70mm ~ 19.50mm) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 3.091" (78.50mm) |
Packaging Bulk | Width 1.374" (34.90mm) |
Part Status Active | Panel Hole Size 0.405" (10.29mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 HB |
Type Attributes 30°, Ratchet, Ribbed | Features Heat Stabilized, Impact Resistant, UV Resistant |
Opening Size 0.500" ~ 0.768" (12.70mm ~ 19.50mm) | Screw Size M10 |
Mounting Type Fastener | Bundle Center to Mounting Center 1.920" (48.77mm) |
Material Polyamide (PA66), Nylon 6/6; Steel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.920 | 2,45289 € | 9.615,33 € |
| Unit Price without VAT: | 2,45289 € |
|---|---|
| Unit Price with VAT: | 2,91894 € |

