
151-01960 | |
|---|---|
DigiKey Part Number | 151-01960-ND |
Manufacturer | |
Manufacturer Product Number | 151-01960 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.500" ~ 0.768" (12.70mm ~ 19.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | 30°, Ratchet, Ribbed | |
Opening Size | 0.500" ~ 0.768" (12.70mm ~ 19.50mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | 3.091" (78.50mm) | |
Width | 1.374" (34.90mm) | |
Height | - | |
Panel Hole Size | 0.327" (8.31mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant, UV Resistant | |
Screw Size | M8 | |
Bundle Center to Mounting Center | 1.920" (48.77mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.920 | 2,48377 € | 9.736,38 € |
| Unit Price without VAT: | 2,48377 € |
|---|---|
| Unit Price with VAT: | 2,95569 € |

