
151-01888 | |
|---|---|
DigiKey Part Number | 1436-151-01888-ND |
Manufacturer | |
Manufacturer Product Number | 151-01888 |
Description | CBL CLIP BUNDLING NAT FIR TREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Natural Fir Tree |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Bundling | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.530" (13.46mm) | |
Width | 0.380" (9.65mm) | |
Height | 0.970" (24.64mm) | |
Panel Hole Size | 0.510" ~ 0.240" (12.95mm ~ 6.10mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.020" ~ 0.430" (0.51mm ~ 10.92mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57395 € | 1.721,85 € |
| Unit Price without VAT: | 0,57395 € |
|---|---|
| Unit Price with VAT: | 0,68300 € |

