
151-01883 | |
|---|---|
DigiKey Part Number | 1436-151-01883-ND |
Manufacturer | |
Manufacturer Product Number | 151-01883 |
Description | CBL CLIP BUNDLING NAT FIR TREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Natural Fir Tree |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer HellermannTyton | Length 2.280" (57.91mm) |
Packaging Bulk | Width 0.300" (7.62mm) |
Part Status Active | Height 0.457" (11.60mm) |
Type Clip, Bundling | Material Flammability Rating UL94 HB |
Mounting Type Fir Tree | Panel Thickness 0.098" (2.50mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,26617 € | 2.129,36 € |
| Unit Price without VAT: | 0,26617 € |
|---|---|
| Unit Price with VAT: | 0,31674 € |

