
151-01829 | |
|---|---|
DigiKey Part Number | 1436-151-01829-ND |
Manufacturer | |
Manufacturer Product Number | 151-01829 |
Description | CBL CLIP C-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fir Tree, Cupped 0.910" ~ 1.140" (23.11mm ~ 28.96mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6, Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 1.360" (34.54mm) |
Packaging Bulk | Height 2.290" (58.17mm) |
Part Status Active | Panel Hole Size Multiple Oval Hole Sizes |
Type Clip, C-Type | Material Flammability Rating UL94 HB |
Type Attributes Open | Features Heat Stabilized, Impact Modified, UV Stabilized |
Opening Size 0.910" ~ 1.140" (23.11mm ~ 28.96mm) | Panel Thickness 0.020" ~ 0.270" (0.51mm ~ 6.86mm) |
Mounting Type Fir Tree, Cupped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32323 € | 323,23 € |
| Unit Price without VAT: | 0,32323 € |
|---|---|
| Unit Price with VAT: | 0,38464 € |

