
151-01799 | |
|---|---|
DigiKey Part Number | 1436-151-01799-ND |
Manufacturer | |
Manufacturer Product Number | 151-01799 |
Description | CBL CLIP C-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fir Tree |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Series | Length 1.200" (30.48mm) |
Packaging Bulk | Height 2.100" (53.34mm) |
Part Status Active | Material Flammability Rating UL94 HB |
Type Clip, C-Type | Panel Thickness 0.020" ~ 0.270" (0.51mm ~ 6.86mm) |
Type Attributes Open | Base Product Number |
Mounting Type Fir Tree |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28837 € | 576,74 € |
| Unit Price without VAT: | 0,28837 € |
|---|---|
| Unit Price with VAT: | 0,34316 € |

