
151-01758 | |
|---|---|
DigiKey Part Number | 1436-151-01758-ND |
Manufacturer | |
Manufacturer Product Number | 151-01758 |
Description | CBL CLIP C-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fir Tree |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Series | Length 0.740" (18.80mm) |
Packaging Bulk | Height 1.490" (37.85mm) |
Part Status Active | Panel Hole Size 0.250" (6.35mm) |
Type Clip, C-Type | Material Flammability Rating UL94 HB |
Type Attributes Open | Panel Thickness 0.020" ~ 0.600" (0.51mm ~ 15.24mm) |
Mounting Type Fir Tree | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20867 € | 417,34 € |
| Unit Price without VAT: | 0,20867 € |
|---|---|
| Unit Price with VAT: | 0,24832 € |

