


151-01612 | |
|---|---|
DigiKey Part Number | 1436-151-01612-ND |
Manufacturer | |
Manufacturer Product Number | 151-01612 |
Description | CABLE TIE HLDR SNGL PUSH IN NAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Push In |
Datasheet | Datasheet |
Category | Size / Dimension 1.10" L x 0.83" W x 0.80" H (27.9mm x 21.1mm x 20.3mm) |
Manufacturer HellermannTyton | For Use With/Related Products Cable Ties up to 0.490" (12.5mm) Width |
Packaging Bag | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Type Single Opening | Base Product Number |
Mounting Type Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,73300 € | 73,30 € |
| Unit Price without VAT: | 0,73300 € |
|---|---|
| Unit Price with VAT: | 0,87227 € |

