



151-01511 | |
|---|---|
DigiKey Part Number | 151-01511-ND |
Manufacturer | |
Manufacturer Product Number | 151-01511 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 1.390" ~ 2.000" (35.31mm ~ 50.80mm) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 4.240" (107.70mm) |
Packaging Bulk | Width 1.374" (34.90mm) |
Part Status Active | Panel Hole Size 0.510" (12.95mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 HB |
Type Attributes 15°, Ratchet, Ribbed | Features Chemical Resistant, Heat Stabilized, Impact Resistant, Slotted for Cable Tie, UV Resistant |
Opening Size 1.390" ~ 2.000" (35.31mm ~ 50.80mm) | Screw Size M12 |
Mounting Type Fastener | Bundle Center to Mounting Center 2.398" (60.90mm) |
Material Polyamide (PA66), Nylon 6/6; Steel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.080 | 2,22911 € | 4.636,55 € |
| Unit Price without VAT: | 2,22911 € |
|---|---|
| Unit Price with VAT: | 2,65264 € |



