
151-01404 | |
|---|---|
DigiKey Part Number | 1436-151-01404-ND |
Manufacturer | |
Manufacturer Product Number | 151-01404 |
Description | CBL CLIP CONNECTOR NATURAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Connector Natural |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Natural |
Packaging Bulk | Length 2.790" (70.87mm) |
Part Status Active | Width 1.970" (50.04mm) |
Type Clip, Connector | Height 0.620" (15.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36715 € | 367,15 € |
| Unit Price without VAT: | 0,36715 € |
|---|---|
| Unit Price with VAT: | 0,43691 € |

