0.295" (7.49mm) Push Rivet Grip Range Polyamide (PA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-01317

DigiKey Part Number
1436-151-01317-ND
Manufacturer
Manufacturer Product Number
151-01317
Description
PUSH RIVET 0.295" POLYAMIDE BLK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.295" (7.49mm) Push Rivet Grip Range Polyamide (PA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rivet Length
0.478" (12.15mm)
Manufacturer
HellermannTyton
Head Height
0.128" (3.25mm)
Packaging
Bulk
Hole Diameter
0.256" (6.50mm)
Part Status
Active
Color
Black
Type
Push Rivet
Material
Polyamide (PA)
Rivet Diameter
0.295" (7.49mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,10998 €549,90 €
Manufacturers Standard Package
Unit Price without VAT:0,10998 €
Unit Price with VAT:0,13088 €