
151-01311 | |
|---|---|
DigiKey Part Number | 1436-151-01311-ND |
Manufacturer | |
Manufacturer Product Number | 151-01311 |
Description | CBL CLIP BUNDLING BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Bundling | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.630" (41.40mm) | |
Width | 1.520" (38.61mm) | |
Height | 1.660" (42.16mm) | |
Panel Hole Size | 0.270" ~ 0.510" (6.86mm ~ 12.95mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27148 € | 1.085,92 € |
| Unit Price without VAT: | 0,27148 € |
|---|---|
| Unit Price with VAT: | 0,32306 € |

