
151-01306 | |
|---|---|
DigiKey Part Number | 1436-151-01306-ND |
Manufacturer | |
Manufacturer Product Number | 151-01306 |
Description | CBL CLIP C-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fir Tree 0.197" ~ 0.354" (5.00mm ~ 9.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Hinged, Locking | |
Opening Size | 0.197" ~ 0.354" (5.00mm ~ 9.00mm) | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.000" (25.40mm) | |
Width | 0.470" (11.94mm) | |
Height | 1.350" (34.29mm) | |
Panel Hole Size | 0.240" ~ 0.510" (6.10mm ~ 12.95mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.020" ~ 0.270" (0.51mm ~ 6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,31082 € | 528,39 € |
| Unit Price without VAT: | 0,31082 € |
|---|---|
| Unit Price with VAT: | 0,36988 € |

