
151-01296 | |
|---|---|
DigiKey Part Number | 1436-151-01296-ND |
Manufacturer | |
Manufacturer Product Number | 151-01296 |
Description | CBL CLIP CONNECTOR BLK FIR TREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Connector Black Fir Tree |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Connector | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.190" (30.23mm) | |
Width | 0.800" (20.32mm) | |
Height | 0.930" (23.62mm) | |
Panel Hole Size | 0.350" ~ 0.670" (8.89mm ~ 17.02mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.020" ~ 0.510" (0.51mm ~ 12.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46408 € | 1.392,24 € |
| Unit Price without VAT: | 0,46408 € |
|---|---|
| Unit Price with VAT: | 0,55226 € |

