
151-01295 | |
|---|---|
DigiKey Part Number | 1436-151-01295-ND |
Manufacturer | |
Manufacturer Product Number | 151-01295 |
Description | CBL CLIP CONNECTOR BLK FIR TREE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Connector Black Fir Tree |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Series | Length 1.180" (29.97mm) |
Packaging Bulk | Width 0.800" (20.32mm) |
Part Status Active | Height 1.030" (26.16mm) |
Type Clip, Connector | Panel Thickness 0.020" ~ 0.350" (0.51mm ~ 8.89mm) |
Mounting Type Fir Tree |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,50573 € | 2.022,92 € |
| Unit Price without VAT: | 0,50573 € |
|---|---|
| Unit Price with VAT: | 0,60182 € |

