
151-01249 | |
|---|---|
DigiKey Part Number | 1436-1965-ND |
Manufacturer | |
Manufacturer Product Number | 151-01249 |
Description | CBL CLIP CONNECTOR BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Connector Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Connector | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.427" (10.85mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant, UV Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,33320 € | 8,33 € |
| 50 | 0,31720 € | 15,86 € |
| 100 | 0,30200 € | 30,20 € |
| 250 | 0,28304 € | 70,76 € |
| 500 | 0,26950 € | 134,75 € |
| 1.000 | 0,25664 € | 256,64 € |
| 2.500 | 0,24056 € | 601,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

