Cable Clip, Connector Natural Fir Tree
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-01243

DigiKey Part Number
1436-151-01243-ND
Manufacturer
Manufacturer Product Number
151-01243
Description
CBL CLIP CONNECTOR NAT FIR TREE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clip, Connector Natural Fir Tree
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
HellermannTyton
Color
Natural
Series
Length
1.000" (25.40mm)
Packaging
Bulk
Width
0.680" (17.27mm)
Part Status
Active
Height
0.540" (13.72mm)
Type
Clip, Connector
Panel Hole Size
0.211" (5.36mm)
Mounting Type
Fir Tree
Panel Thickness
0.020" ~ 0.060" (0.51mm ~ 1.52mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,15966 €638,64 €
Manufacturers Standard Package
Unit Price without VAT:0,15966 €
Unit Price with VAT:0,19000 €