
151-01206 | |
|---|---|
DigiKey Part Number | 1436-151-01206-ND |
Manufacturer | |
Manufacturer Product Number | 151-01206 |
Description | CBL CLIP BUNDLING BLACK CLIP ON |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Black Edge Mount, Clip On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Bundling | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Edge Mount, Clip On | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.970" (50.04mm) | |
Width | 1.170" (29.71mm) | |
Height | 0.580" (14.73mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.120" ~ 0.240" (3.05mm ~ 6.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,68812 € | 3.440,60 € |
| Unit Price without VAT: | 0,68812 € |
|---|---|
| Unit Price with VAT: | 0,81886 € |

