
151-01170 | |
|---|---|
DigiKey Part Number | 1436-151-01170-ND |
Manufacturer | |
Manufacturer Product Number | 151-01170 |
Description | CABLE TIE HLD QUAD RIVET MNT BLU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Blue Rivet or Screw, #8 (M4) |
Datasheet | Datasheet |
Category | Mounting Type Rivet or Screw, #8 (M4) |
Manufacturer HellermannTyton | Size / Dimension 1.10" L x 1.10" W x 0.19" H (28.0mm x 28.0mm x 4.7mm) |
Series | For Use With/Related Products Cable Ties up to 0.185" (4.7mm) Width |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6, Metal Detectable |
Part Status Active | Color Blue |
Type Quad Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,66699 € | 6.669,90 € |
| Unit Price without VAT: | 0,66699 € |
|---|---|
| Unit Price with VAT: | 0,79372 € |

