
151-01169 | |
|---|---|
DigiKey Part Number | 1436-151-01169-ND |
Manufacturer | |
Manufacturer Product Number | 151-01169 |
Description | CABLE TIE HLD QUAD RIVET MNT BLU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Blue Rivet or Screw, #4 (M2.5) |
Datasheet | Datasheet |
Category | Mounting Type Rivet or Screw, #4 (M2.5) |
Manufacturer HellermannTyton | Size / Dimension 0.75" L x 0.75" W x 0.17" H (19.1mm x 19.1mm x 4.3mm) |
Series | For Use With/Related Products Cable Ties up to 0.138" (3.5mm) Width |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6, Metal Detectable |
Part Status Active | Color Blue |
Type Quad Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,36670 € | 36,67 € |
| Unit Price without VAT: | 0,36670 € |
|---|---|
| Unit Price with VAT: | 0,43637 € |

