
151-01153 | |
|---|---|
DigiKey Part Number | 1436-2305-ND |
Manufacturer | |
Manufacturer Product Number | 151-01153 |
Description | CBL CLIP BUNDLING NAT FIR TREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Natural Fir Tree |
Datasheet | Datasheet |
Category | Length 1.400" (35.56mm) |
Manufacturer HellermannTyton | Width 1.100" (27.94mm) |
Packaging Bulk | Height 0.470" (11.94mm) |
Part Status Active | Panel Hole Size 0.240" ~ 0.270" (6.10mm ~ 6.86mm) |
Type Clip, Bundling | Material Flammability Rating UL94 HB |
Type Attributes Standoff | Features Heat Stabilized, Impact Resistant, UV Stabilized |
Mounting Type Fir Tree | Panel Thickness 0.020" ~ 0.240" (0.51mm ~ 6.10mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,19960 € | 4,99 € |
| 50 | 0,19040 € | 9,52 € |
| 100 | 0,18120 € | 18,12 € |
| 250 | 0,16980 € | 42,45 € |
| 500 | 0,16170 € | 80,85 € |
| 1.000 | 0,15396 € | 153,96 € |
| 2.500 | 0,14431 € | 360,77 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

