
151-01136 | |
|---|---|
DigiKey Part Number | 1436-2298-ND |
Manufacturer | |
Manufacturer Product Number | 151-01136 |
Description | CBL CLIP CONNECTOR BLK FIR TREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Connector Black Fir Tree |
Datasheet | Datasheet |
Category | Length 1.000" (25.40mm) |
Manufacturer HellermannTyton | Width 0.720" (18.29mm) |
Packaging Bulk | Height 0.870" (22.10mm) |
Part Status Active | Panel Hole Size 0.310" x 0.590" (7.87mm x 14.99mm) |
Type Clip, Connector | Features Heat Stabilized, Impact Resistant |
Mounting Type Fir Tree | Panel Thickness 0.020" ~ 0.260" (0.51mm ~ 6.60mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,58200 € | 5,82 € |
| 25 | 0,54520 € | 13,63 € |
| 50 | 0,51940 € | 25,97 € |
| 100 | 0,49440 € | 49,44 € |
| 250 | 0,46344 € | 115,86 € |
| 500 | 0,44128 € | 220,64 € |
| 1.000 | 0,42020 € | 420,20 € |
| 2.500 | 0,39390 € | 984,75 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

