
151-01126 | |
|---|---|
DigiKey Part Number | 1436-151-01126-ND |
Manufacturer | |
Manufacturer Product Number | 151-01126 |
Description | CBL CLIP BUNDLING BLACK FIR TREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Black Fir Tree |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Bundling | |
Type Attributes | Standoff | |
Opening Size | - | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.700" (43.18mm) | |
Width | 0.870" (22.10mm) | |
Height | 1.330" (33.78mm) | |
Panel Hole Size | 0.240" ~ 0.270" (6.10mm ~ 6.86mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.020" ~ 0.230" (0.51mm ~ 5.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,33497 € | 1.674,85 € |
| Unit Price without VAT: | 0,33497 € |
|---|---|
| Unit Price with VAT: | 0,39861 € |

