Image for 151-01125 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-01125

DigiKey Part Number
1436-151-01125-ND
Manufacturer
Manufacturer Product Number
151-01125
Description
CBL CLIP BUNDLING GRAY FIR TREE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clip, Bundling Gray Fir Tree
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Gray
Manufacturer
HellermannTyton
Length
1.700" (43.18mm)
Series
Width
0.870" (22.10mm)
Packaging
Bulk
Height
1.330" (33.78mm)
Part Status
Active
Panel Hole Size
0.240" ~ 0.270" (6.10mm ~ 6.86mm)
Type
Clip, Bundling
Material Flammability Rating
UL94 HB
Type Attributes
Standoff
Panel Thickness
0.020" ~ 0.600" (0.51mm ~ 15.24mm)
Mounting Type
Fir Tree
Base Product Number
Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,35244 €1.762,20 €
Manufacturers Standard Package
Unit Price without VAT:0,35244 €
Unit Price with VAT:0,41940 €