
151-01119 | |
|---|---|
DigiKey Part Number | 1436-151-01119-ND |
Manufacturer | |
Manufacturer Product Number | 151-01119 |
Description | CBL CLIP CONNECTOR BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Connector Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Connector | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 2.800" (71.12mm) | |
Width | 1.970" (50.04mm) | |
Height | 0.690" (17.53mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58257 € | 582,57 € |
| Unit Price without VAT: | 0,58257 € |
|---|---|
| Unit Price with VAT: | 0,69326 € |

