
151-01117 | |
|---|---|
DigiKey Part Number | 1436-151-01117-ND |
Manufacturer | |
Manufacturer Product Number | 151-01117 |
Description | CBL CLIP BUNDLING BLACK FIR TREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Black Fir Tree |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Packaging Bulk | Length 1.970" (50.04mm) |
Part Status Active | Height 0.790" (20.07mm) |
Type Clip, Bundling | Panel Hole Size 0.510" ~ 0.240" (12.95mm ~ 6.10mm) |
Type Attributes Standoff | Panel Thickness 0.023" ~ 0.270" (0.58mm ~ 6.86mm) |
Mounting Type Fir Tree | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,23009 € | 345,13 € |
| Unit Price without VAT: | 0,23009 € |
|---|---|
| Unit Price with VAT: | 0,27381 € |

