
151-01106 | |
|---|---|
DigiKey Part Number | 151-01106-ND |
Manufacturer | |
Manufacturer Product Number | 151-01106 |
Description | CABLE TIE HLDR SNGL TORQUE MOUNT |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Torque Mount |
Datasheet | Datasheet |
Category | Size / Dimension 1.77" L x 1.18" W x 0.96" H (44.9mm x 29.9mm x 24.3mm) |
Manufacturer HellermannTyton | For Use With/Related Products Cable Ties up to 0.500" (12.7mm) Width |
Packaging Bag | Material Nylon, Impact Resistant, Heat Stabilized, UV Resistant |
Part Status Obsolete | Color Black |
Type Single Opening | Base Product Number |
Mounting Type Torque Mount |

