
151-01049 | |
|---|---|
DigiKey Part Number | 1436-151-01049-ND |
Manufacturer | |
Manufacturer Product Number | 151-01049 |
Description | CBL CLIP C-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fir Tree, Cupped 0.590" ~ 0.750" (14.99mm ~ 19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Hinged, Locking | |
Opening Size | 0.590" ~ 0.750" (14.99mm ~ 19.05mm) | |
Mounting Type | Fir Tree, Cupped | |
Material | Polyamide (PA66), Nylon 6/6, Halogen Free | |
Color | Black | |
Length | 1.240" (31.50mm) | |
Width | 0.472" (12.00mm) | |
Height | 1.950" (49.53mm) | |
Panel Hole Size | Multiple Oval Hole Sizes | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Modified, UV Stabilized | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.020" ~ 0.270" (0.51mm ~ 6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,85134 € | 851,34 € |
| Unit Price without VAT: | 0,85134 € |
|---|---|
| Unit Price with VAT: | 1,01309 € |

