
151-01020 | |
|---|---|
DigiKey Part Number | 1436-151-01020-ND |
Manufacturer | |
Manufacturer Product Number | 151-01020 |
Description | CABLE TIE HLD DUAL RIVET MNT BLU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Blue Rivet or Screw, #10 (M5) |
Datasheet | Datasheet |
Category | Size / Dimension 0.98" L x 0.57" W x 0.47" H (24.8mm x 14.5mm x 12.0mm) |
Manufacturer HellermannTyton | For Use With/Related Products Cable Ties up to 0.327" (8.3mm) Width |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6, Metal Detectable |
Part Status Active | Color Blue |
Type Dual Opening | Base Product Number |
Mounting Type Rivet or Screw, #10 (M5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,39150 € | 139,15 € |
| Unit Price without VAT: | 1,39150 € |
|---|---|
| Unit Price with VAT: | 1,65589 € |

