
151-00993 | |
|---|---|
DigiKey Part Number | 1436-2272-ND |
Manufacturer | |
Manufacturer Product Number | 151-00993 |
Description | CBL CHANNEL BUNDLING FIR TREE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Channel, Bundling Black Fir Tree, Cupped |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Packaging Bulk | Height 1.031" (26.19mm) |
Part Status Active | Panel Hole Size 0.240" ~ 0.270" (6.10mm ~ 6.86mm) |
Type Channel, Bundling | Features Heat Stabilized, Impact Resistant |
Type Attributes 90° | Panel Thickness 0.020" ~ 0.230" (0.51mm ~ 5.84mm) |
Mounting Type Fir Tree, Cupped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35355 € | 1.414,20 € |
| Unit Price without VAT: | 0,35355 € |
|---|---|
| Unit Price with VAT: | 0,42072 € |

