
151-00978 | |
|---|---|
DigiKey Part Number | 151-00978-ND |
Manufacturer | |
Manufacturer Product Number | 151-00978 |
Description | CABLE TIE HLDR SNGL TORQUE MOUNT |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Torque Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Single Opening | |
Mounting Type | Torque Mount | |
Size / Dimension | 1.77" L x 1.18" W x 0.96" H (44.9mm x 29.9mm x 24.3mm) | |
For Use With/Related Products | Cable Ties up to 0.500" (12.7mm) Width | |
Material | Nylon, Impact Resistant, Heat Stabilized, UV Resistant | |
Color | Black | |
Base Product Number |

